M55342K10C2H20C vs M55342K10U2H20M feature comparison

M55342K10C2H20C State of the Art Inc

Buy Now Datasheet

M55342K10U2H20M State of the Art Inc

Buy Now Datasheet
Yes No
Active Active
STATE OF THE ART INC STATE OF THE ART INC
CHIP CHIP
compliant compliant
e4 e4
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
0.5 W 0.5 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
2200 Ω 2200 Ω
FIXED RESISTOR FIXED RESISTOR
1010 1010
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Palladium/Silver (Pd/Ag) Platinum/Gold (Pt/Au)
WRAPAROUND WRAPAROUND
2% 2%
75 V 75 V
1 1

Compare M55342K10C2H20C with alternatives

Compare M55342K10U2H20M with alternatives