M55342K10B9E53RUL vs M55342K10B9E53RS2 feature comparison

M55342K10B9E53RUL Vishay Intertechnologies

Buy Now Datasheet

M55342K10B9E53RS2 Vishay Dale

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 1010 SMT, 1010
not_compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
8 Weeks
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.51 mm 0.51 mm
2.67 mm 2.67 mm
SMT SMT
2.54 mm 2.54 mm
TR, 7 INCH TR, 7 INCH
0.5 W 0.5 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
9530 Ω 9530 Ω
FIXED RESISTOR FIXED RESISTOR
1010 1010
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 2
No

Compare M55342K10B9E53RUL with alternatives

Compare M55342K10B9E53RS2 with alternatives