M55342K10B9E53PS3 vs M55342K10B9E53M-TR feature comparison

M55342K10B9E53PS3 Vishay Dale

Buy Now Datasheet

M55342K10B9E53M-TR State of the Art Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC STATE OF THE ART INC
Package Description SMT, 1010 CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR SEMI PRECISION
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.46 mm
Package Length 2.67 mm 2.57 mm
Package Style SMT SMT
Package Width 2.54 mm 2.41 mm
Packing Method TR, 7 INCH TR, Embossed, 7 Inch
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342/10
Resistance 9530 Ω 9530 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1010 1010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 2 1
JESD-609 Code e0
Package Shape RECTANGULAR PACKAGE

Compare M55342K10B9E53PS3 with alternatives

Compare M55342K10B9E53M-TR with alternatives