M55342K09C10G0T-W
vs
M55342K09C10G0P-W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STATE OF THE ART INC
STATE OF THE ART INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Chip
Chip
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.71 mm
0.71 mm
Package Length
6.35 mm
6.35 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
3.02 mm
3.02 mm
Packing Method
WAFFLE PACK
WAFFLE PACK
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
10 Ω
10 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
2%
2%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare M55342K09C10G0T-W with alternatives
Compare M55342K09C10G0P-W with alternatives