M55342K09B9H10USV2 vs M55342K09B9H10RWB feature comparison

M55342K09B9H10USV2 Vishay Intertechnologies

Buy Now Datasheet

M55342K09B9H10RWB Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2512 CHIP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.51 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.15 mm 3.15 mm
Packing Method TR, 7 INCH WAFFLE TRAY
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 9100 Ω 9100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 2% 2%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Factory Lead Time 13 Weeks

Compare M55342K09B9H10USV2 with alternatives

Compare M55342K09B9H10RWB with alternatives