M55342K09B9E53SWB vs M55342K09B9E53PTN2 feature comparison

M55342K09B9E53SWB Vishay Intertechnologies

Buy Now Datasheet

M55342K09B9E53PTN2 Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP SMT, 2512
not_compliant unknown
13 Weeks
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.51 mm 0.51 mm
6.35 mm 6.35 mm
SMT SMT
3.15 mm 3.15 mm
WAFFLE TRAY TR, 7 INCH
1 W 1 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
9530 Ω 9530 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
2 1
EAR99
8533.21.00.30
e0

Compare M55342K09B9E53SWB with alternatives

Compare M55342K09B9E53PTN2 with alternatives