M55342K09B9E53PTN2 vs M55342K09B9E53SWB feature comparison

M55342K09B9E53PTN2 Vishay Intertechnologies

Buy Now Datasheet

M55342K09B9E53SWB Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 2512 CHIP
unknown not_compliant
EAR99
8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
e0
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.51 mm 0.51 mm
6.35 mm 6.35 mm
SMT SMT
3.15 mm 3.15 mm
TR, 7 INCH WAFFLE TRAY
1 W 1 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
9530 Ω 9530 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 2
13 Weeks

Compare M55342K09B9E53PTN2 with alternatives

Compare M55342K09B9E53SWB with alternatives