M55342K09B100DSTFV vs M55342K09B100DPT0V feature comparison

M55342K09B100DSTFV Vishay Intertechnologies

Buy Now Datasheet

M55342K09B100DPT0V Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 26 Weeks 26 Weeks
Additional Feature LASER TRIMMABLE; NON-INDUCTIVE LASER TRIMMABLE; NON-INDUCTIVE
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.84 mm 0.84 mm
Package Length 6.58 mm 6.58 mm
Package Style SMT SMT
Package Width 3.15 mm 3.15 mm
Packing Method TR, EMBOSSED, 7 INCH TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Package Shape RECTANGULAR PACKAGE

Compare M55342K09B100DSTFV with alternatives

Compare M55342K09B100DPT0V with alternatives