M55342K08C332DT vs M55342K08C332DS feature comparison

M55342K08C332DT Mini-Systems Inc (MSI)

Buy Now Datasheet

M55342K08C332DS State of the Art Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-SYSTEMS INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Additional Feature PRECISION
Construction Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Height 0.457 mm
Package Length 5.309 mm
Package Style SMT
Package Width 2.489 mm
Packing Method Tray
Rated Power Dissipation (P) 0.8 W 0.8 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 332 Ω 332 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 2 2
Package Description CHIP
JESD-609 Code e4
Package Shape RECTANGULAR PACKAGE
Terminal Finish Palladium/Silver (Pd/Ag)

Compare M55342K08C332DT with alternatives

Compare M55342K08C332DS with alternatives