M55342K08B475ESS2 vs M55342K08B475EMSV3 feature comparison

M55342K08B475ESS2 Vishay Intertechnologies

Buy Now Datasheet

M55342K08B475EMSV3 Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP SMT, 2010
not_compliant unknown
8 Weeks
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.51 mm 0.51 mm
5 mm 5 mm
SMT SMT
2.49 mm 2.49 mm
TR, 7 INCH TR, 7 INCH
0.8 W 0.8 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
475000 Ω 475000 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
2 1
EAR99
8533.21.00.30
e0

Compare M55342K08B475ESS2 with alternatives

Compare M55342K08B475EMSV3 with alternatives