M55342K08B475ERS3 vs M55342K08B475ECSU feature comparison

M55342K08B475ERS3 Vishay Dale

Buy Now Datasheet

M55342K08B475ECSU Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 2010 SMT, 2010
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.51 mm 0.51 mm
5 mm 5 mm
SMT SMT
2.49 mm 2.49 mm
TR, 7 INCH TR, 7 INCH
0.8 W 0.8 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
475000 Ω 475000 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
2 1
e0

Compare M55342K08B475ERS3 with alternatives

Compare M55342K08B475ECSU with alternatives