M55342K08B332DM vs M55342K08T332DR feature comparison

M55342K08B332DM State of the Art Inc

Buy Now Datasheet

M55342K08T332DR Mini-Systems Inc (MSI)

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC MINI-SYSTEMS INC
Package Description , 2010
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Shape RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.8 W 0.8 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 332 Ω 332 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND ONE SURFACE
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 3 1
Additional Feature PRECISION
Construction Chip
Operating Temperature-Min -55 °C
Package Height 0.457 mm
Package Length 5.232 mm
Package Style SMT
Package Width 2.489 mm
Packing Method Tray

Compare M55342K08B332DM with alternatives

Compare M55342K08T332DR with alternatives