M55342K08B182ESWL vs M55342K08B182ERS6 feature comparison

M55342K08B182ESWL Vishay Intertechnologies

Buy Now Datasheet

M55342K08B182ERS6 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 13 Weeks 8 Weeks
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.51 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.49 mm 2.49 mm
Packing Method WAFFLE TRAY TR, 7 INCH
Rated Power Dissipation (P) 0.8 W 0.8 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 182000 Ω 182000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 2

Compare M55342K08B182ESWL with alternatives

Compare M55342K08B182ERS6 with alternatives