M55342K06G4E75T-W vs M55342K06B4E75SS2 feature comparison

M55342K06G4E75T-W State of the Art Inc

Buy Now Datasheet

M55342K06B4E75SS2 Vishay Dale

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0705 SMT, 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Chip Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.46 mm 0.51 mm
Package Length 1.91 mm 2.03 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.22 mm 1.27 mm
Packing Method WAFFLE PACK TR, 7 INCH
Rated Power Dissipation (P) 0.15 W 0.15 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 4750 Ω 4750 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0705 0705
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 2
Additional Feature ANTI-SULFUR

Compare M55342K06G4E75T-W with alternatives

Compare M55342K06B4E75SS2 with alternatives