M55342K06G34E8M-TR vs M55342K06B34E8TS2T feature comparison

M55342K06G34E8M-TR State of the Art Inc

Buy Now Datasheet

M55342K06B34E8TS2T Vishay Dale

Buy Now Datasheet
Yes
Yes
Active Active
STATE OF THE ART INC
CHIP
compliant unknown
EAR99
8533.21.00.30
Chip
e4
SURFACE MOUNT
2
150 °C
-65 °C
0.46 mm
1.91 mm
RECTANGULAR PACKAGE
SMT
1.22 mm
TR
0.15 W
70 °C
MIL-PRF-55342
34800 Ω
FIXED RESISTOR
0705
YES
METAL GLAZE/THICK FILM
100 ppm/°C
Gold (Au)
WRAPAROUND
1%
50 V
1 2

Compare M55342K06G34E8M-TR with alternatives