M55342K06B6B34RTI
vs
M55342K06B6B34RWS
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
CHIP
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
NON-INDUCTIVE
|
|
Construction |
Rectangular
|
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Height |
0.8382 mm
|
|
Package Length |
2.032 mm
|
|
Package Style |
SMT
|
|
Package Width |
1.27 mm
|
|
Packing Method |
TR
|
|
Rated Power Dissipation (P) |
0.15 W
|
|
Rated Temperature |
70 °C
|
|
Reference Standard |
MIL-PRF-55342
|
|
Resistance |
6340 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Size Code |
0705
|
|
Surface Mount |
YES
|
|
Technology |
THIN FILM
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Terminal Finish |
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
0.1%
|
|
Working Voltage |
50 V
|
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
|
|
|
Compare M55342K06B6B34RTI with alternatives