M55342K06B620GUST3 vs M55342K06B620GRS3 feature comparison

M55342K06B620GUST3 Vishay Intertechnologies

Buy Now Datasheet

M55342K06B620GRS3 Vishay Dale

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 0805 SMT, 0805
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
e0
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.51 mm 0.51 mm
2.03 mm 2.03 mm
SMT SMT
1.27 mm 1.27 mm
TR, 7 INCH TR, 7 INCH
0.15 W 0.15 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
620 Ω 620 Ω
FIXED RESISTOR FIXED RESISTOR
0705 0705
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
2% 2%
50 V 50 V
1 2
No

Compare M55342K06B620GUST3 with alternatives

Compare M55342K06B620GRS3 with alternatives