M55342K06B620GRS3 vs M55342K06G620GR-W feature comparison

M55342K06B620GRS3 Vishay Dale

Buy Now Datasheet

M55342K06G620GR-W State of the Art Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC STATE OF THE ART INC
Package Description SMT, 0805 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Total Weight 3.999574
Category CO2 Kg 4.54
CO2 18.15806596
Compliance Temperature Grade Military: -65C to +150C
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.46 mm
Package Length 2.03 mm 1.91 mm
Package Style SMT SMT
Package Width 1.27 mm 1.22 mm
Packing Method TR, 7 INCH WAFFLE PACK
Rated Power Dissipation (P) 0.15 W 0.15 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 620 Ω 620 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0705 0705
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL Gold (Au)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
JESD-609 Code e4
Package Shape RECTANGULAR PACKAGE

Compare M55342K06B620GRS3 with alternatives

Compare M55342K06G620GR-W with alternatives