M55342K06B5H10SWB
vs
M55342K06U5H10C-TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
STATE OF THE ART INC
Package Description
SMT, 0805
SMT, 0705
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.51 mm
0.46 mm
Package Length
2.03 mm
1.91 mm
Package Style
SMT
SMT
Package Width
1.27 mm
1.22 mm
Packing Method
WAFFLE PACK
TR
Rated Power Dissipation (P)
0.15 W
0.15 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
5100 Ω
5100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0705
0705
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Platinum/Gold (Pt/Au)
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e4
Package Shape
RECTANGULAR PACKAGE
Compare M55342K06B5H10SWB with alternatives
Compare M55342K06U5H10C-TR with alternatives