M55342K06B4E53PS2
vs
M55342K06W4E53P-TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
STATE OF THE ART INC
Package Description
CHIP
CHIP
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
8 Weeks
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.51 mm
0.46 mm
Package Length
2.03 mm
1.91 mm
Package Style
SMT
SMT
Package Width
1.27 mm
1.22 mm
Packing Method
TR, 7 INCH
TR
Rated Power Dissipation (P)
0.15 W
0.15 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
4530 Ω
4530 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0705
0705
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Gold (Au)
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e4
Package Shape
RECTANGULAR PACKAGE
Compare M55342K06B4E53PS2 with alternatives
Compare M55342K06W4E53P-TR with alternatives