M55342K06B24D3PUL vs M55342K06C24D3R-TR feature comparison

M55342K06B24D3PUL Vishay Intertechnologies

Buy Now Datasheet

M55342K06C24D3R-TR State of the Art Inc

Buy Now Datasheet
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC STATE OF THE ART INC
SMT, 0805 CHIP
not_compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
8 Weeks
ANTI-SULFUR
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.51 mm 0.46 mm
2.03 mm 1.91 mm
SMT SMT
1.27 mm 1.22 mm
TR, 7 INCH TR
0.15 W 0.15 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
24.3 Ω 24.3 Ω
FIXED RESISTOR FIXED RESISTOR
0705 0705
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL Palladium/Silver (Pd/Ag)
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
Yes
e4
RECTANGULAR PACKAGE

Compare M55342K06B24D3PUL with alternatives

Compare M55342K06C24D3R-TR with alternatives