M55342K06B1E82SWL vs M55342K06G1E82T-TR feature comparison

M55342K06B1E82SWL Vishay Intertechnologies

Buy Now Datasheet

M55342K06G1E82T-TR State of the Art Inc

Buy Now Datasheet
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC STATE OF THE ART INC
CHIP SMT, 0705
not_compliant compliant
13 Weeks
ANTI-SULFUR
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.51 mm 0.46 mm
2.03 mm 1.91 mm
SMT SMT
1.27 mm 1.22 mm
WAFFLE PACK TR
0.15 W 0.15 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
1820 Ω 1820 Ω
FIXED RESISTOR FIXED RESISTOR
0705 0705
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL Gold (Au)
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
Yes
EAR99
8533.21.00.30
e4
RECTANGULAR PACKAGE

Compare M55342K06B1E82SWL with alternatives

Compare M55342K06G1E82T-TR with alternatives