M55342K06B16E9RT3
vs
M55342K06B16E9RBSV
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
SMT, 0705
Reach Compliance Code
not_compliant
unknown
Factory Lead Time
13 Weeks
Additional Feature
NON-INDUCTIVE
LASER TRIMMABLE; NON-INDUCTIVE
Construction
Rectangular
Rectangular
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.8382 mm
0.84 mm
Package Length
2.032 mm
2.03 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.27 mm
1.27 mm
Packing Method
TR
BULK
Rated Power Dissipation (P)
0.15 W
0.15 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
16900 Ω
16900 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0705
0705
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8533.21.00.30
Compare M55342K06B16E9RT3 with alternatives
Compare M55342K06B16E9RBSV with alternatives