M55342K06B120JRWL vs M55342K06U120JP-TR feature comparison

M55342K06B120JRWL Vishay Intertechnologies

Buy Now Datasheet

M55342K06U120JP-TR State of the Art Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC STATE OF THE ART INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 13 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.46 mm
Package Length 2.03 mm 1.91 mm
Package Style SMT SMT
Package Width 1.27 mm 1.22 mm
Packing Method WAFFLE PACK TR
Rated Power Dissipation (P) 0.15 W 0.15 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 120 Ω 120 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0705 0705
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL Platinum/Gold (Pt/Au)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 2 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e4
Package Shape RECTANGULAR PACKAGE

Compare M55342K06B120JRWL with alternatives

Compare M55342K06U120JP-TR with alternatives