M55342K05B806DRWL
vs
M55342K05B806DRS3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
SMT, 2208
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Factory Lead Time
13 Weeks
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.51 mm
0.51 mm
Package Length
5.84 mm
5.84 mm
Package Style
SMT
SMT
Package Width
1.91 mm
1.91 mm
Packing Method
WAFFLE PACK
TR, 7 INCH
Rated Power Dissipation (P)
0.225 W
0.225 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
806 Ω
806 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2208
2208
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
175 V
175 V
Base Number Matches
1
2
Pbfree Code
No
Compare M55342K05B806DRWL with alternatives
Compare M55342K05B806DRS3 with alternatives