M55342K05B78D7MTP vs M55342K05B78D7VT0V feature comparison

M55342K05B78D7MTP Vishay Intertechnologies

Buy Now Datasheet

M55342K05B78D7VT0V Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 8 Weeks
Additional Feature NON-INDUCTIVE LASER TRIMMABLE; NON-INDUCTIVE
Construction Rectangular Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.8382 mm 0.84 mm
Package Length 5.842 mm 5.84 mm
Package Style SMT SMT
Package Width 1.905 mm 1.91 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.225 W 0.225 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 78.7 Ω 78.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2208 2208
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 175 V 175 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare M55342K05B78D7MTP with alternatives

Compare M55342K05B78D7VT0V with alternatives