M55342K05B232DRS2 vs M55342K05B232DSUL feature comparison

M55342K05B232DRS2 Vishay Intertechnologies

Buy Now Datasheet

M55342K05B232DSUL Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP SMT, 2208
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 8 Weeks 8 Weeks
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.51 mm
Package Length 5.84 mm 5.84 mm
Package Style SMT SMT
Package Width 1.91 mm 1.91 mm
Packing Method TR, 7 INCH TR, 7 INCH
Rated Power Dissipation (P) 0.225 W 0.225 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 232 Ω 232 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2208 2208
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 175 V 175 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare M55342K05B232DRS2 with alternatives

Compare M55342K05B232DSUL with alternatives