M55342K04B9E53RWL vs M55342K04B9E53PS63 feature comparison

M55342K04B9E53RWL Vishay Intertechnologies

Buy Now Datasheet

M55342K04B9E53PS63 Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 1505 SMT, 1505
not_compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
13 Weeks
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.51 mm 0.51 mm
3.94 mm 3.94 mm
SMT SMT
1.27 mm 1.27 mm
WAFFLE PACK TR, 7 INCH
0.15 W 0.15 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
9530 Ω 9530 Ω
FIXED RESISTOR FIXED RESISTOR
1505 1505
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
125 V 125 V
1 1
e0

Compare M55342K04B9E53RWL with alternatives

Compare M55342K04B9E53PS63 with alternatives