M55342K04B475DMWB vs M55342K04B475DRS3 feature comparison

M55342K04B475DMWB Vishay Dale

Buy Now Datasheet

M55342K04B475DRS3 Vishay Dale

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 1505 SMT, 1505
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.51 mm 0.51 mm
3.94 mm 3.94 mm
SMT SMT
1.27 mm 1.27 mm
WAFFLE PACK TR, 7 INCH
0.15 W 0.15 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
475 Ω 475 Ω
FIXED RESISTOR FIXED RESISTOR
1505 1505
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
125 V 125 V
2 2

Compare M55342K04B475DMWB with alternatives

Compare M55342K04B475DRS3 with alternatives