M55342K04B255DUTP2 vs M55342K04B255DSS3 feature comparison

M55342K04B255DUTP2 Vishay Intertechnologies

Buy Now Datasheet

M55342K04B255DSS3 Vishay Dale

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 1505 SMT, 1505
unknown unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
e0
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.51 mm 0.51 mm
3.94 mm 3.94 mm
SMT SMT
1.27 mm 1.27 mm
TR, 7 INCH TR, 7 INCH
0.15 W 0.15 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
255 Ω 255 Ω
FIXED RESISTOR FIXED RESISTOR
1505 1505
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
125 V 125 V
1 2
No

Compare M55342K04B255DUTP2 with alternatives

Compare M55342K04B255DSS3 with alternatives