M55342K03W1E07M vs M55342K03T1E07M feature comparison

M55342K03W1E07M Mini-Systems Inc (MSI)

Buy Now Datasheet

M55342K03T1E07M Mini-Systems Inc (MSI)

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-SYSTEMS INC MINI-SYSTEMS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature PRECISION PRECISION
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.457 mm 0.457 mm
Package Length 2.54 mm 2.54 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method Tray Tray
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 1070 Ω 1070 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1005 1005
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape ONE SURFACE ONE SURFACE
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare M55342K03W1E07M with alternatives

Compare M55342K03T1E07M with alternatives