M55342K03C48E7M vs M55342K03B48E7UWA3 feature comparison

M55342K03C48E7M Mini-Systems Inc (MSI)

Buy Now Datasheet

M55342K03B48E7UWA3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-SYSTEMS INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature PRECISION ANTI-SULFUR
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Height 0.457 mm 0.51 mm
Package Length 2.667 mm 2.67 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method Tray WAFFLE PACK
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 48700 Ω 48700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1005 1005
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 2 1
Package Description SMT, 1005
HTS Code 8533.21.00.30
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier

Compare M55342K03C48E7M with alternatives

Compare M55342K03B48E7UWA3 with alternatives