M55342K03C120HR
vs
M55342K03B120HP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MINI-SYSTEMS INC
STATE OF THE ART INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
PRECISION
Construction
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Height
0.457 mm
0.46 mm
Package Length
2.667 mm
2.54 mm
Package Style
SMT
SMT
Package Width
1.27 mm
1.22 mm
Packing Method
Tray
Rated Power Dissipation (P)
0.2 W
0.2 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
120000 Ω
120000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1005
1005
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
2%
2%
Working Voltage
75 V
75 V
Base Number Matches
2
2
Pbfree Code
No
Package Description
CHIP
HTS Code
8533.21.00.30
JESD-609 Code
e0
Package Shape
RECTANGULAR PACKAGE
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Compare M55342K03C120HR with alternatives
Compare M55342K03B120HP with alternatives