M55342K03B4B17RWI vs M55342K03B4B17RT5 feature comparison

M55342K03B4B17RWI Vishay Intertechnologies

Buy Now Datasheet

M55342K03B4B17RT5 Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature NON-INDUCTIVE
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.8382 mm
Package Length 2.667 mm
Package Style SMT
Package Width 1.27 mm
Packing Method Waffle Pack
Rated Power Dissipation (P) 0.2 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 4170 Ω
Resistor Type FIXED RESISTOR
Size Code 1005
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 75 V
Base Number Matches 1 3
Pbfree Code No

Compare M55342K03B4B17RWI with alternatives