M55342K03B48E7RUL vs M55342K03B48E7RWL feature comparison

M55342K03B48E7RUL Vishay Intertechnologies

Buy Now Datasheet

M55342K03B48E7RWL Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP SMT, 1005
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 8 Weeks 13 Weeks
Total Weight 5.297077
Category CO2 Kg 4.54
CO2 24.04872958
Compliance Temperature Grade Military: -65C to +150C
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.51 mm
Package Length 2.67 mm 2.67 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR, 7 INCH WAFFLE PACK
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 48700 Ω 48700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1005 1005
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare M55342K03B48E7RUL with alternatives

Compare M55342K03B48E7RWL with alternatives