M55342K03B1K30C-W vs M55342K03U1K30P-W feature comparison

M55342K03B1K30C-W State of the Art Inc

Buy Now Datasheet

M55342K03U1K30P-W State of the Art Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.46 mm 0.46 mm
Package Length 2.54 mm 2.54 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.22 mm 1.22 mm
Packing Method WAFFLE PACK WAFFLE PACK
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 1300 Ω 1300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1005 1005
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier GOLD
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare M55342K03B1K30C-W with alternatives

Compare M55342K03U1K30P-W with alternatives