M55342K02B226DSUL
vs
M55342K02B226DM-TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
STATE OF THE ART INC
Package Description
CHIP
CHIP
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Factory Lead Time
8 Weeks
Additional Feature
ANTI-SULFUR
SEMI PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.51 mm
0.46 mm
Package Length
1.4 mm
1.37 mm
Package Style
SMT
SMT
Package Width
1.27 mm
1.27 mm
Packing Method
TR, 7 INCH
TR
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
226 Ω
226 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0505
0505
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
40 V
40 V
Base Number Matches
1
1
JESD-609 Code
e0
Package Shape
RECTANGULAR PACKAGE
Compare M55342K02B226DSUL with alternatives
Compare M55342K02B226DM-TR with alternatives