M55342K02B10N0RS6 vs M55342K02B10N0RWL feature comparison

M55342K02B10N0RS6 Vishay Dale

Buy Now Datasheet

M55342K02B10N0RWL Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 0505 SMT, 0505
compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.51 mm 0.51 mm
1.4 mm 1.4 mm
SMT SMT
1.27 mm 1.27 mm
TR, 7 INCH WAFFLE PACK
0.125 W 0.125 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
10000 Ω 10000 Ω
FIXED RESISTOR FIXED RESISTOR
0505 0505
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
10% 10%
40 V 40 V
1 1
13 Weeks

Compare M55342K02B10N0RS6 with alternatives

Compare M55342K02B10N0RWL with alternatives