M55342K02B100ERST
vs
M55342K02B100ESS3
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
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
SMT, 0605
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
ANTI-SULFUR
|
Construction |
|
Rectangular
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Height |
|
0.51 mm
|
Package Length |
|
1.4 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.27 mm
|
Packing Method |
|
TR, 7 INCH
|
Rated Power Dissipation (P) |
|
0.125 W
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
MIL-PRF-55342
|
Resistance |
|
100000 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
0505
|
Surface Mount |
|
YES
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
100 ppm/°C
|
Terminal Finish |
|
TIN LEAD OVER NICKEL
|
Terminal Shape |
|
WRAPAROUND
|
Tolerance |
|
1%
|
Working Voltage |
|
40 V
|
|
|
|
Compare M55342K02B100ESS3 with alternatives