M55342H11B162DMT5 vs M55342H11B162DRT1 feature comparison

M55342H11B162DMT5 Vishay Dale

Buy Now Datasheet

M55342H11B162DRT1 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown not_compliant
Base Number Matches 3 2
Rohs Code No
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Factory Lead Time 26 Weeks
Additional Feature NON-INDUCTIVE
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.8382 mm
Package Length 1.016 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5588 mm
Packing Method TR
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 162 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 30 V

Compare M55342H11B162DRT1 with alternatives