M55342H10B184AMT5 vs M55342H10B184AUWIM feature comparison

M55342H10B184AMT5 Vishay Thin Film

Buy Now Datasheet

M55342H10B184AUWIM Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1010 SMT, 1010
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature NON-INDUCTIVE LASER TRIMMABLE; NON-INDUCTIVE
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.8382 mm 0.84 mm
Package Length 2.667 mm 2.67 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method TR WAFFLE PACK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 184 Ω 184 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1010 1010
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
JESD-609 Code e0

Compare M55342H10B184AMT5 with alternatives

Compare M55342H10B184AUWIM with alternatives