M55342H06B15E0UW0 vs M55342H06B15E0SBS feature comparison

M55342H06B15E0UW0 Vishay Intertechnologies

Buy Now Datasheet

M55342H06B15E0SBS Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 0805 CHIP
not_compliant not_compliant
EAR99
8533.21.00.30
NON-INDUCTIVE NON-INDUCTIVE
Rectangular Rectangular
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.8382 mm 0.8382 mm
2.032 mm 2.032 mm
SMT SMT
1.27 mm 1.27 mm
Waffle Pack Bulk
0.15 W 0.15 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
15000 Ω 15000 Ω
FIXED RESISTOR FIXED RESISTOR
0705 0705
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
26 Weeks

Compare M55342H06B15E0UW0 with alternatives

Compare M55342H06B15E0SBS with alternatives