M55342H01B8D45R vs M55342H01W8D45C-TR feature comparison

M55342H01B8D45R State of the Art Inc

Buy Now Datasheet

M55342H01W8D45C-TR State of the Art Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION PRECISION
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 8.45 Ω 8.45 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0502 0502
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Gold (Au)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 40 V 40 V
Base Number Matches 1 1
Packing Method TR

Compare M55342H01B8D45R with alternatives

Compare M55342H01W8D45C-TR with alternatives