M55342H01B8D45C
vs
M55342H01W8D45C-TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STATE OF THE ART INC
STATE OF THE ART INC
Package Description
, 0502
CHIP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
PRECISION
PRECISION
JESD-609 Code
e0
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.05 W
0.05 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
8.45 Ω
8.45 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0502
0502
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Gold (Au)
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
40 V
40 V
Base Number Matches
1
1
Pbfree Code
Yes
Packing Method
TR
Compare M55342H01B8D45C with alternatives
Compare M55342H01W8D45C-TR with alternatives