M55342E12B4B99CWS vs M55342E12B4B99ST1 feature comparison

M55342E12B4B99CWS Vishay Thin Film

Buy Now Datasheet

M55342E12B4B99ST1 Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 0603 CHIP
compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE; NON-INDUCTIVE LASER TRIMMABLE; NON-INDUCTIVE
Rectangular Rectangular
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.84 mm 0.84 mm
1.63 mm 1.63 mm
RECTANGULAR PACKAGE
SMT SMT
0.81 mm 0.81 mm
WAFFLE PACK TR
0.1 W 0.1 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
4990 Ω 4990 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
50 V 50 V
2 1
26 Weeks

Compare M55342E12B4B99CWS with alternatives

Compare M55342E12B4B99ST1 with alternatives