M55342E12B4B02RT1
vs
M55342E12B4B02CWS
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
SMT, 0603
|
SMT, 0603
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
LASER TRIMMABLE; NON-INDUCTIVE
|
LASER TRIMMABLE; NON-INDUCTIVE
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Height |
0.84 mm
|
0.84 mm
|
Package Length |
1.63 mm
|
1.63 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
0.81 mm
|
0.81 mm
|
Packing Method |
TR
|
WAFFLE PACK
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
MIL-PRF-55342
|
MIL-PRF-55342
|
Resistance |
4020 Ω
|
4020 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
3
|
1
|
|
|
|
Compare M55342E12B4B02RT1 with alternatives
Compare M55342E12B4B02CWS with alternatives