M55342E12B221BUT5 vs M55342E12B221BRT5 feature comparison

M55342E12B221BUT5 Vishay Intertechnologies

Buy Now Datasheet

M55342E12B221BRT5 Vishay Thin Film

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP SMT, 0603
not_compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE; NON-INDUCTIVE LASER TRIMMABLE; NON-INDUCTIVE
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.84 mm 0.84 mm
1.63 mm 1.63 mm
SMT SMT
0.81 mm 0.81 mm
TR TR
0.1 W 0.1 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
221000 Ω 221000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.1%
50 V 50 V
1 2
No

Compare M55342E12B221BUT5 with alternatives

Compare M55342E12B221BRT5 with alternatives