M55342E12B100DPTS vs M55342E12B100DMTS feature comparison

M55342E12B100DPTS Vishay Thin Film

Buy Now Datasheet

M55342E12B100DMTS Vishay Thin Film

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 0603 SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
NON-INDUCTIVE NON-INDUCTIVE
Rectangular Rectangular
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.8382 mm 0.8382 mm
1.6256 mm 1.6256 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.8128 mm 0.8128 mm
TR TR
0.1 W 0.1 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
100 Ω 100 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
2 2

Compare M55342E12B100DPTS with alternatives

Compare M55342E12B100DMTS with alternatives