M55342E11B1B69RWS vs M55342E11B1B69UT0 feature comparison

M55342E11B1B69RWS Vishay Intertechnologies

Buy Now Datasheet

M55342E11B1B69UT0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP SMT, 0402
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 26 Weeks
Additional Feature LASER TRIMMABLE; NON-INDUCTIVE LASER TRIMMABLE; NON-INDUCTIVE
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.84 mm 0.84 mm
Package Length 1.02 mm 1.02 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.56 mm 0.56 mm
Packing Method WAFFLE PACK TR
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 1690 Ω 1690 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 30 V 30 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare M55342E11B1B69RWS with alternatives

Compare M55342E11B1B69UT0 with alternatives