M55342E11B100BRTP vs M55342E11B100BCTI feature comparison

M55342E11B100BRTP Vishay Intertechnologies

Buy Now Datasheet

M55342E11B100BCTI Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant not_compliant
Additional Feature LASER TRIMMABLE; NON-INDUCTIVE LASER TRIMMABLE; NON-INDUCTIVE
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.84 mm 0.84 mm
Package Length 1.02 mm 1.02 mm
Package Style SMT SMT
Package Width 0.56 mm 0.56 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 100000 Ω 100000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 30 V 30 V
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare M55342E11B100BRTP with alternatives

Compare M55342E11B100BCTI with alternatives